- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 5223995-6
5223995-6
TE Connectivity / AMP Brand
UPM EXPANDED RECEPTACLE ASSEMB
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
UPM EXPANDED RECEPTACLE ASSEMB
Search Keywords: 52239956
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5223995-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
21 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:RCP
-
Number of Contacts:9
-
Termination Method:Solder
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
184
21 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
184
$27.70
368
$14.62
552
$10.05
735 +
$9.85
Click for Quote
Log in
to unlock special pricing