- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 5223995-3
5223995-3
TE Connectivity / AMP Brand
UPM EXPANDED RECEPTACLE ASSEMB
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
UPM EXPANDED RECEPTACLE ASSEMB
Product Highlights:
- Receptacle
- Number of Positions = 6
- Not Keyed
Search Keywords: 52239953
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5223995-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
31 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:RCP
-
Number of Contacts:6
-
Termination Method:PRESS FIT
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,124
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
272
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
5
$11.30
50
$9.76
100
$9.22
272
$8.50
543
$8.08
814
$7.90
1,085 +
$7.72
Click for Quote
Log in
to unlock special pricing