- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 5223995-2
5223995-2
TE Connectivity / AMP Brand
UPM EXPANDED RECEPTACLE ASSEMB
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
UPM EXPANDED RECEPTACLE ASSEMB
Product Highlights:
- Receptacle
- Number of Positions = 5
- PCB Mount Angle = Vertical
- Not Keyed
- Tin Solder Tail Contact Plating
Search Keywords: 52239952
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5223995-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
37 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:RCP
-
Number of Contacts:5
-
Termination Method:Solder
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
You may purchase all in-stock quantity of 1
Stock lot only:
1
MOQ for In Stock Qty:
1295
MOQ for out of Stock Qty:
1295
Order Increment:
37
8 Weeks
can ship
7/6/26