Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5223995-1

TE UPM Ver Receptacle 4P STD Power

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
TE UPM Ver Receptacle 4P STD Power
Product Highlights:
  • Receptacle
  • Number of Positions = 4
  • PCB Mount Angle = Vertical
  • Not Keyed
  • Tin Solder Tail Contact Plating
Search Keywords: 52239951
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5223995-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 46
Type: Power
Body Orientation: Straight
Mounting: Through Hole
Gender: RCP
Number of Contacts: 4
Termination Method: PRESS FIT
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5223995-1 RoHS compliant?
Yes, 5223995-1 is RoHS compliant.
What is the lead time for 5223995-1?
The standard lead time for 5223995-1 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,903
Can Ship immediately
Minimum Order Quantity:
46
Order Increment:
46
2 Weeks can ship 12/3/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
46
$4.93
92
$4.83
138
$4.77
276
$4.67
506
$4.58
1,012 +
$4.47
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!