Image is representational - see mfr. specs

UNV,PWR,MDL,ASY,R/A,HDR

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
UNV,PWR,MDL,ASY,R/A,HDR
Search Keywords: 52239931
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5223993-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    48
  • Contact Current Rating (Max):
    10 A
  • Number of Signal Positions:
    1
  • Connector & Housing Type:
    Plug
  • Glow Wire Rating:
    Standard Part - Not Glow Wire
  • Number of Positions:
    3
  • Sealable:
    No
  • Connector System:
    Board-to-Board
  • PCB Contact Termination Area Plating Material:
    Tin
  • Contact Retention Within Housing:
    With
  • PCB Mount Retention Type:
    Boardlock
  • PCB Mount Orientation:
    Right Angle
  • Housing Material:
    Polyester GF
  • Number of Power Positions:
    3
  • UL Flammability Rating:
    UL 94V-0
  • Termination Method to Printed Circuit Board:
    Through Hole - Press-Fit
  • Number of Rows:
    0
  • Contact Base Material:
    Phosphor Bronze
  • Housing Color:
    Gray
  • Circuit Application:
    Power
  • Rectangular Power Connector Type:
    Header
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Connector Mounting Type:
    Board Mount
  • Contact Type:
    Blade
  • Header Type:
    Fully Shrouded
  • Contact Mating Area Plating Material Thickness:
    19.68 – 49.21 µin, .5 – 1.25 µm
  • Termination Post & Tail Length:
    .135 in, 3.43 mm
  • PCB Thickness (Recommended):
    .063 in, 1.6 mm
  • Centerline (Pitch):
    .118 in, 3 mm
  • Operating Voltage:
    250 VAC, 48 VDC
  • Operating Temperature Range:
    -55 – 125 °C, -67 – 257 °F
  • Packaging Method:
    Box & Tube , Tube
  • Contact Mating Area Plating Material:
    Gold , Gold Flash over Palladium Nickel
  • PCB Contact Termination Area Plating Material Thickness:
    150 – 350 µin, 3.81 – 8.89 µm
  • Contact Underplating Material:
    Nickel
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
240
21 Weeks can ship 10/26/26
Backorder
Price (USD)
Qty
Unit Price
240
$32.34
480
$17.07
720
$11.74
960 +
$11.50
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!