- Home ›
- All Products›
- 5223986-4
5223986-4
TE Connectivity / AMP Brand
UPM KEYED GUIDE MODULE
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
UPM KEYED GUIDE MODULE
Product Highlights:
- Guide Module
- PCB Mount Angle = Right Angle
- Keyed
- Keyed Position = 135 Degrees
- Thread Size = 4-40
Search Keywords: 52239864
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5223986-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Compatible With Backplane Interface Type:2mm HM
-
Product Length:34.2 mm
-
Mating Alignment Type:Keyed
-
PCB Mount Orientation:Right Angle
-
Guide Component Base Material:Zinc Alloy Die Casting
-
Guide Component Plating Material Finish Process:Chromate Conversion Coating
-
Mating Alignment:With
-
Packaging Method:Box
-
Packaging Quantity:1
-
Key Orientation:135°
-
Thread Size:4-40
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5,000
can ship
MOQ for out of Stock Qty:
250
13 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
250
$5.20
500
$3.20
750
$2.54
1,000 +
$2.48
Click for Quote
Log in
to unlock special pricing