- Home ›
- All Products›
- 5223985-6
5223985-6
TE Connectivity / AMP Brand
UPM KEYED GUIDE PIN #6-32
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
UPM KEYED GUIDE PIN #6-32
Search Keywords: 52239856
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5223985-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7907006000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Packaging Method:Box
-
Compatible With Backplane Interface Type:2mm HM
-
Packaging Quantity:1
-
Product Length:25.16 mm
-
Guide Component Plating Material:Nickel
-
PCB Mount Orientation:Vertical
-
Guide Component Base Material:Zinc Alloy Die Casting
-
Backplane Guide Location:Backplane
-
Thread Length:.183 in, 4.65 mm
-
Contact Mating Area Plating Material:Nickel
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1,250
$4.09
2,500
$2.16
3,750
$1.48
5,000 +
$1.45
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments