- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 5223985-5
TE Connectivity / AMP Brand
5223985-5
UPM KEYED GUIDE PIN #6-32
View Datasheet Ask the Datasheet Accessories Notify Me
- Guide Pin
- Not Keyed
- Thread Length = 2.20 mm
- Thread Size = 6-32
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5223985-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 7907006000 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Guide Pin |
| Dimension: | 26.86 x 8.7 x 5.92 mm |