- Home ›
- All Products›
- 5223985-3
TE Connectivity / AMP Brand
5223985-3
UPM KEYED GUIDE PIN
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
UPM KEYED GUIDE PIN
Search Keywords: 52239853
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5223985-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 7907006000 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Product Length: | 29 mm |
| PCB Mount Orientation: | Vertical |
| Packaging Quantity: | 1 |
| Compatible With Backplane Interface Type: | 2mm HM |
| Guide Component Plating Material Finish Process: | Chromate Conversion Coating |
| Guide Component Base Material: | Zinc Alloy Die Casting |
| Packaging Method: | Box |
| Thread Length: | .236 in, 6 mm |
Tools/3D Models
+
Frequently Asked Questions
Is 5223985-3 RoHS compliant?
Yes, 5223985-3 is RoHS compliant.
What is the lead time for 5223985-3?
The standard lead time for 5223985-3 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
13 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
1,250
$4.11
2,500
$2.17
3,750
$1.49
5,000 +
$1.46
Click for Quote
Log in
to unlock special pricing