- Home ›
- All Products›
- 5223974-1
5223974-1
TE Connectivity / AMP Brand
UNV,PWR,MDL,ASY,HDR,LEV 2
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
UNV,PWR,MDL,ASY,HDR,LEV 2
Product Highlights:
- Connector
- Housing Gender = Receptacle
- Contact Gender = Blade
- 3 Positions
- PCB Mount Angle = Right Angle
Search Keywords: 52239741
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5223974-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
Contact Current Rating (Max):10 A
-
PCB Contact Termination Area Plating Material:Tin
-
Housing Material:LCP (Liquid Crystal Polymer)
-
Number of Positions:3
-
Sealable:No
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Connector & Housing Type:Plug
-
Rectangular Power Connector Type:Header
-
Number of Rows:0
-
Circuit Application:Power
-
Connector Mounting Type:Board Mount
-
Contact Base Material:Phosphor Bronze
-
Housing Color:Natural
-
Contact Retention Within Housing:With
-
Number of Power Positions:3
-
Connector System:Wire-to-Board
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
PCB Mount Orientation:Right Angle
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Signal Positions:1
-
UL Flammability Rating:UL 94V-0
-
Contact Type:Blade
-
Header Type:Fully Shrouded
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Contact Mating Area Plating Material Thickness:50 µin, 1.27 µm
-
Centerline (Pitch):.118 in, 3 mm
-
Operating Voltage:250 VAC, 48 VDC
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Termination Post & Tail Length:.135 in, 3.43 mm
-
Packaging Method:Box & Tube , Tube
-
PCB Contact Termination Area Plating Material Thickness:150 – 350 µin, 3.81 – 8.89 µm
-
Contact Mating Area Plating Material:Gold , Gold Flash over Palladium Nickel
-
Contact Underplating Material:Nickel
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
240
11 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
240
$34.08
480
$17.98
720
$12.37
960 +
$12.12
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments