- Home ›
- All Products›
- 5223967-1
5223967-1
TE Connectivity / AMP Brand
ASSEMBLY, RIGHT ANGLE HEADER, W/ RETENTION PEGS, UNIVERSAL POWER MODULE
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Tube Packaging
Certificate of Compliance Guarantee
Description
+
ASSEMBLY, RIGHT ANGLE HEADER, W/ RETENTION PEGS, UNIVERSAL POWER MODULE
Product Highlights:
- Connector
- Housing Gender = Receptacle
- Contact Gender = Blade
- 3 Positions
- PCB Mount Angle = Right Angle
Search Keywords: 52239671
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5223967-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
PCB Mount Orientation:Right Angle
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Number of Positions:3
-
Termination Post & Tail Length:.135 in, 3.43 mm
-
Centerline (Pitch):.118 in, 3 mm
-
Board-to-Board Configuration:Right Angle
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
UL Flammability Rating:UL 94V-0
-
Product Type:Header
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Contact Termination Area Plating Material:Tin
-
Connector Mounting Type:Board Mount
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Operating Voltage:250 VAC, 48 VDC
-
Contact Base Material:Phosphor Bronze
-
Connector & Contact Terminates To:Printed Circuit Board
-
Interface Type:2mm HM
-
Sealable:No
-
Contact Termination Area Plating Thickness:150 – 350 µin, 3.81 – 8.89 µm
-
Contact Retention:With
-
Packaging Method:Box & Tube , Tube
-
Housing Color:Gray
-
Contact Mating Area Plating Thickness:19.68 – 49.21 µin, .5 – 1.25 µm
-
Contact Type:Blade
-
Housing Type:Plug
-
Number of Power Positions:3
-
Number of Signal Positions:1
-
Number of Rows:0
-
Contact Current Rating (Max):10 A
-
Row-to-Row Spacing:0 mm
-
Contact Mating Area Plating Material:Noble Metal
-
Connector System:Board-to-Board
-
Housing Material:Polyester GF
-
Circuit Application:Power
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.