- Home ›
- All Products›
- 5223964-6
5223964-6
TE Connectivity / AMP Brand
UNV,PWR,MDL,HDR,SEQ
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
UNV,PWR,MDL,HDR,SEQ
Product Highlights:
- Connector
- Header
- Header Gender = Plug
- Contact Gender = Blade
- 3 Positions
Search Keywords: 52239646
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5223964-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
UL Flammability Rating:UL 94V-0
-
Connector & Housing Type:Plug
-
Rectangular Power Connector Type:Header
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Contact Base Material:Phosphor Bronze
-
Number of Signal Positions:1
-
Contact Retention Within Housing:With
-
Connector System:Wire-to-Board
-
PCB Mount Orientation:Right Angle
-
Number of Positions:3
-
Contact Type:Blade
-
Contact Current Rating (Max):10 A
-
Housing Material:LCP (Liquid Crystal Polymer)
-
PCB Contact Termination Area Plating Material:Tin
-
Circuit Application:Power
-
Number of Rows:0
-
Sealable:No
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Power Positions:3
-
Housing Color:Natural
-
Connector Mounting Type:Board Mount
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Header Type:Fully Shrouded
-
Contact Mating Area Plating Material Thickness:50 µin, 1.27 µm
-
Operating Voltage:250 VAC, 48 VDC
-
Termination Post & Tail Length:.135 in, 3.43 mm
-
Centerline (Pitch):.118 in, 3 mm
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Packaging Method:Box & Tube , Tube
-
Contact Underplating Material:Nickel
-
Contact Mating Area Plating Material:Gold , Gold Flash over Palladium Nickel
-
PCB Contact Termination Area Plating Material Thickness:150 – 350 µin, 3.81 – 8.89 µm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
240
8 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
240
$16.80
480
$8.89
720
$6.26
960 +
$6.13
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments