- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 5223964-1
5223964-1
TE Connectivity / AMP Brand
UNV,PWR,MDL,HDR,SEQ
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
UNV,PWR,MDL,HDR,SEQ
Product Highlights:
- Header
- Number of Positions = 3
- Not Keyed
- Mating Post Length (Row A) = 9.30 mm
- Mating Post Length (Row B) = 10.90 mm
Search Keywords: 52239641
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5223964-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
Type:Backplane Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:3
-
Termination Method:PRESS FIT
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
240
8 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
240
$15.76
480
$8.34
720
$5.87
960 +
$5.75
Click for Quote
Log in
to unlock special pricing