- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 5223963-1
TE Connectivity / AMP Brand
5223963-1
TE UPM R/A Header 3P STD Power, MLM
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Housing Gender = Receptacle
- Contact Gender = Blade
- 3 Positions
- PCB Mount Angle = Right Angle
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5223963-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
48 |
| Type: | Backplane |
| Gender: | HDR |
| Body Orientation: | Right Angle |
| Mounting: | Through Hole |
| Pitch: | 2 mm |
| Number of Contacts: | 3Power |
| Termination Method: | PRESS FIT |