Image is representational - see mfr. specs

UNV PWR MDL ASY HDR SEQ

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
UNV PWR MDL ASY HDR SEQ
Product Highlights:
  • Header
  • Number of Positions = 3
  • Not Keyed
  • Mating Post Length (Row A) = 10.90 mm
  • Mating Post Length (Row B) = 9.30 mm
Search Keywords: 52239621
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5223962-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    48
  • Type:
    Power
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Gender:
    PL
  • Number of Contacts:
    3
  • Termination Method:
    PRESS FIT
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    0.7/Contact A
  • Operating Temperature:
    -65 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 96
Ships today, if you order in You may purchase all in-stock quantity of 96
Stock lot only:
96
MOQ for In Stock Qty:
960
MOQ for out of Stock Qty:
960
Order Increment:
48
8 Weeks can ship 8/6/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$5.907
960 +
$5.370
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!