Available Replacements
비 RoHS 동등품
223955-2 223955-2 TE Connectivity / AMP Brand
223955-2

TE Connectivity / AMP Brand

In Stock: 9,087

Minimum Order: 20

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5223955-2

TE UPM Ver Receptacle 3P STD Power

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
TE UPM Ver Receptacle 3P STD Power
Search Keywords: 52239552
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5223955-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 60
Type: Power
Body Orientation: Straight
Mounting: Through Hole
Gender: RCP
Number of Contacts: 3
Termination Method: PRESS FIT
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5223955-2 RoHS compliant?
Yes, 5223955-2 is RoHS compliant.
What is the lead time for 5223955-2?
The standard lead time for 5223955-2 is approximately 50 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,378
Can Ship immediately
On Order:
2,100   can ship 4/14/27
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
525
50 Weeks can ship 11/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$5.69
100
$3.41
250
$3.32
525
$3.28
1,050
$3.27
1,575
$3.26
2,100 +
$3.25
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!