- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 5223660-2
TE Connectivity / AMP Brand
5223660-2
ASSEMBLY, RECEPTACLE, SIGNAL, VERTICAL, 4 ROW, Z-PACK 2mm FB, WITH SOLDER LEADS
View Datasheet Ask the Datasheet Accessories Notify Me
- Module Type = Signal
- 48 Signal Positions
- Free-Board (Receptacle)
- PCB Mount Angle = Vertical
- Number of Rows = 4
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5223660-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
21 |
| Type: | Backplane |
| Gender: | SKT |
| Body Orientation: | Straight |
| Mounting: | Through Hole |
| Pitch: | 2 mm |
| Number of Contacts: | 48 |
| Termination Method: | Solder |