- Home ›
- All Products›
- 5223655-2
TE Connectivity / AMP Brand
5223655-2
ASSEMBLY, RECEPTACLE, SIGNAL, VERTICAL, 4 ROW, Z-PACK 2mm FB, WITH SOLDER LEADS
View Datasheet Ask the Datasheet Accessories Notify Me
- Module Type = Signal
- 48 Signal Positions
- Free-Board (Receptacle)
- PCB Mount Angle = Vertical
- Number of Rows = 4
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5223655-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
21 |
| Termination Method to Printed Circuit Board: | Through Hole - Solder |
| Sealable: | No |
| PCB Mount Retention Type: | Solder Tail |
| Stackable: | No |
| Contact Type: | Socket |
| Operating Temperature Range: | -55 – 125 °C, -67 – 257 °F |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Number of Signal Positions: | 48 |
| Contact Mating Area Plating Material Thickness: | 29.9212 µin, .76 µm |
| PCB Mount Alignment Type: | Locating Posts |
| Contact Base Material: | Phosphor Bronze |
| UL Flammability Rating: | UL 94V-0 |
| Number of Rows: | 4 |
| Contact Current Rating (Max): | 3 A |
| Connector Height: | .562 in, 14.3 mm |
| Mating Alignment Type: | Polarization |
| Circuit Application: | Signal |
| Insulation Resistance: | 4 MΩ |
| Packaging Quantity: | 21 |
| PCB Connector Assembly Type: | PCB Mount Receptacle |
| Contact Mating Area Plating Material Finish: | Matte |
| Connector Mounting Type: | Board Mount |
| PCB Thickness (Recommended): | .76 in |
| Dielectric Withstanding Voltage (Max): | 1000 VAC |
| Impedance: | 48 Ω |
| Operating Voltage: | 30 VAC |
| PCB Contact Termination Area Plating Material Thickness: | 149.9997 µin, 3.81 µm |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Mating Alignment: | With |
| Connector System: | Board-to-Board |
| PCB Contact Termination Area Plating Material: | Tin |
| Contact Layout: | Matrix |
| Termination Post & Tail Length: | .167 in, 4.25 mm |
| PCB Mount Retention: | With |
| Packaging Method: | Tube |
| Contact Underplating Material: | Nickel |
| Housing Color: | Natural |
| Contact Mating Area Plating Material: | Gold |
| Connector Contact Load Condition: | Fully Loaded |
| Centerline (Pitch): | .079 in, 2 mm |
| Board-to-Board Configuration: | Vertical |
| Number of Positions: | 48 |
| PCB Mount Alignment: | With |