- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 5223622-7
TE Connectivity / AMP Brand
5223622-7
2MMFB, 30AU, PWR, CNT, Row B 2.73
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
2MMFB, 30AU, PWR, CNT, Row B 2.73
Search Keywords: 52236227
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5223622-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Gender:N/A
-
Body Orientation:N/A
-
Mounting:N/A
-
Pitch:N/A
-
Number of Contacts:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 5223622-7 RoHS compliant?
Yes, 5223622-7 is RoHS compliant.
What is the lead time for 5223622-7?
The standard lead time for 5223622-7 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
250
9 Weeks
can ship
11/2/26