Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5223514-3

ASSEMBLY, PIN, SIGNAL, RIGHT ANGLE, 4 ROW, Z-PACK 2mm FB

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
ASSEMBLY, PIN, SIGNAL, RIGHT ANGLE, 4 ROW, Z-PACK 2mm FB
Product Highlights:
  • Module Type = Signal
  • 96 Signal Positions
  • Free-Board (Header)
  • Mating Post Length = 5.00 mm
  • PCB Mount Angle = Right Angle
Search Keywords: 52235143
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5223514-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 12
Solder Process Feature: Board Standoff
Board-to-Board Configuration: Right Angle
Connector Height: .44016 in, 11.2 mm
PCB Connector Assembly Type: PCB Mount Header
Termination Post & Tail Length: .132 in, 3.35 mm
UL Flammability Rating: UL 94V-0
Contact Current Rating (Max): 3 A
Packaging Quantity: 12
Contact Underplating Material: Nickel
Connector Width: .622 in, 16 mm
Contact Mating Area Plating Material Thickness: 1.9685 µin, .05 µm
Stackable: No
Mating Alignment: With
Insulation Resistance: 4 MΩ
Contact Mating Area Length: .197 in, 5 mm
Contact Mating Area Plating Material: Gold
Operating Voltage: 30 VAC
Connector System: Board-to-Board
Impedance: 96 Ω
PCB Contact Termination Area Plating Material: Tin
Operating Temperature Range: -55 – 125 °C, -67 – 257 °F
Packaging Method: Tube
Number of Signal Positions: 96
Housing Color: Natural
Contact Base Material: Phosphor Bronze
Sealable: No
Number of Positions: 96
Connector Mounting Type: Board Mount
Connector & Contact Terminates To: Printed Circuit Board
Centerline (Pitch): .079 in, 2 mm
Termination Method to Printed Circuit Board: Through Hole - Press-Fit
PCB Mount Retention: With
PCB Mount Retention Type: Action/Compliant Tail
PCB Mount Alignment: With
Dielectric Withstanding Voltage (Max): 1000 VAC
Contact Type: Pin
PCB Mount Alignment Type: Locating Posts
Contact Layout: Matrix
Number of Rows: 4
Circuit Application: Power & Signal
PCB Thickness (Recommended): .05 in, 1.3 mm
PCB Mount Orientation: Right Angle
Mating Alignment Type: Polarization
PCB Contact Termination Area Plating Material Thickness: 1.9685 µin, .05 µm
Housing Material: LCP (Liquid Crystal Polymer)
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 5223514-3 RoHS compliant?
Yes, 5223514-3 is RoHS compliant.
What is the lead time for 5223514-3?
The standard lead time for 5223514-3 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
120
9 Weeks can ship 1/5/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
120
$89.14
240
$45.53
360
$30.99
480 +
$30.37
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!