Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5223514-2

2MM FB,IS,ASY,048,SIG,HDR,SL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
2MM FB,IS,ASY,048,SIG,HDR,SL
Product Highlights:
  • Module Type = Signal
  • 48 Signal Positions
  • Free-Board (Header)
  • Mating Post Length = 5.00 mm
  • PCB Mount Angle = Right Angle
Search Keywords: 52235142
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5223514-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 24
Type: Backplane
Gender: Pin
Body Orientation: Right Angle
Mounting: Through Hole
Pitch: 2 mm
Number of Contacts: 48
Termination Method: PRESS FIT
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5223514-2 RoHS compliant?
Yes, 5223514-2 is RoHS compliant.
What is the lead time for 5223514-2?
The standard lead time for 5223514-2 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
240
15 Weeks can ship 2/15/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
240
$39.31
480
$20.08
720
$13.67
960 +
$13.39
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!