- Home ›
- All Products›
- 5-2232546-3
5-2232546-3
TE Connectivity / AMP Brand
GI2.5 HDR ASS 5P RED NO BOSS TAPE
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
GI2.5 HDR ASS 5P RED NO BOSS TAPE
Search Keywords: 522325463
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-2232546-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
450 -
Connector Mounting Type:Board Mount
-
Contact Current Rating (Max):3 A
-
Housing Color:Red
-
Termination Method to Wire & Cable:Crimp
-
Number of Rows:1
-
Number of Positions:5
-
Contact Mating Area Plating Material:Tin
-
Connector System:Wire-to-Board
-
Rectangular Power Connector Type:Header
-
PCB Mount Orientation:Vertical
-
Sealable:No
-
Contact Retention Within Housing:Without
-
Number of Power Positions:5
-
Number of Signal Positions:0
-
Packaging Method:Reel
-
Connector & Housing Type:Receptacle
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Circuit Application:Power
-
Connector & Contact Terminates To:Printed Circuit Board
-
UL Flammability Rating:UL 94V-0
-
PCB Contact Termination Area Plating Material:Tin
-
Housing Material:Nylon 66 GF
-
Contact Type:Pin
-
Header Type:Fully Shrouded
-
Contact Mating Area Plating Material Thickness:39.37 µin, 1 µm
-
Centerline (Pitch):.098 in, 2.5 mm
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
450
Order Increment:
450
25 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
450
$0.2205
1,350
$0.2071
2,700
$0.1981
5,400
$0.1803
7,650
$0.1777
25,200
$0.1522
50,400
$0.1439
100,350 +
$0.1420
Click for Quote
Log in
to unlock special pricing