Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-2232516-1

Conn SCSI RCP 50 POS 1.27mm Solder RA Thru-Hole 50 Terminal 1 Port Tray

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Conn SCSI RCP 50 POS 1.27mm Solder RA Thru-Hole 50 Terminal 1 Port Tray
Search Keywords: 522325161
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5-2232516-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    80
  • Type:
    SCSI
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Gender:
    HDR
  • Termination Method:
    Solder
  • Pitch:
    1.27 mm
  • Number of Contacts:
    50
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5-2232516-1 RoHS compliant?
Yes, 5-2232516-1 is RoHS compliant.
What is the lead time for 5-2232516-1?
The standard lead time for 5-2232516-1 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,871
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
22 Weeks can ship 2/16/27
ADD TO CART
Price (USD)
Qty
Unit Price
20
$16.76
100
$16.72
250
$16.68
400
$16.64
800
$8.78
1,200
$6.04
1,600 +
$5.92
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!