- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 5-2232357-4
5-2232357-4
TE Connectivity / AMP Brand
PTL 3X4 PLUG HSG GLW WIRE KEY A DGR
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
PTL 3X4 PLUG HSG GLW WIRE KEY A DGR
Search Keywords: 522323574
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-2232357-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:12
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:20/Contact A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
63,000
Ships today, if you order in
Minimum Order Quantity:
150
24 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
150
$0.7146
250
$0.5994
1,000
$0.5547
3,000
$0.5091
5,000
$0.5078
8,000
$0.4955
10,000
$0.4857
15,000 +
$0.4794
Click for Quote
Log in
to unlock special pricing