Image is representational - see mfr. specs

PTL 3X3 PLUG HSG GLW WIRE KEY A DGR

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
PTL 3X3 PLUG HSG GLW WIRE KEY A DGR
Search Keywords: 522323573
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5-2232357-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1300
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Termination Method:
    Crimp
  • Number of Contacts:
    9
  • Maximum Voltage Rating:
    600,600 VDC|VAC
  • Maximum Current Rating:
    20/Contact A
  • Operating Temperature:
    -55 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19,350
Ships today, if you order in
Minimum Order Quantity:
50
24 Weeks can ship 11/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$0.5039
250
$0.4813
1,300
$0.4581
2,600
$0.4484
5,200
$0.4387
7,800
$0.4330
10,400
$0.4208
15,600 +
$0.4152
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!