Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-2232353-3

PTL MFBL 1X3 CAP PANEL MT GLW WIRE NAT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
PTL MFBL 1X3 CAP PANEL MT GLW WIRE NAT
Search Keywords: 522323533
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5-2232353-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: BR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Termination Method: Crimp
Number of Contacts: 3
Maximum Voltage Rating: 600,600 VDC|VAC
Maximum Current Rating: 12/Contact A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5-2232353-3 RoHS compliant?
Yes, 5-2232353-3 is RoHS compliant.
What is the lead time for 5-2232353-3?
The standard lead time for 5-2232353-3 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 900
Can Ship immediately Buy all 900 in-stock or the regular minimum order quantity of 1000
Stock lot only:
900
Minimum Order Quantity:
1000
Order Increment:
1000
12 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.2079
1,000
$0.1890
3,000
$0.1856
5,000
$0.1840
8,000
$0.1825
10,000
$0.1784
25,000
$0.1721
50,000
$0.1701
100,000 +
$0.1658
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!