- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 5-2232265-3
5-2232265-3
TE Connectivity / AMP Brand
PTL 1X3 PLUG HSG GLW WIRE KEY A DGR
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PTL 1X3 PLUG HSG GLW WIRE KEY A DGR
Search Keywords: 522322653
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-2232265-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:3
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:20/Contact A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Ships today, if you order in
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
5200
Order Increment:
200
16 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
200
$1.0362
1,000
$1.0336
2,600
$1.0310
5,200
$1.0284
10,400
$0.5428
15,600
$0.3733
20,800 +
$0.3658
Click for Quote
Log in
to unlock special pricing