- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 5-2232265-2
5-2232265-2
TE Connectivity / AMP Brand
PTL 1X2 PLUG HSG GLW WIRE KEY A DGR
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PTL 1X2 PLUG HSG GLW WIRE KEY A DGR
Search Keywords: 522322652
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-2232265-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:2
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:20/Contact A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18,741
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
5250
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
50
$0.5549
1,000
$0.4743
2,500
$0.4444
5,250
$0.4316
10,500
$0.4305
15,750
$0.4294
21,000 +
$0.4284
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT