Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-2232264-6

PTL 2X6 CAP PANEL MT GLW WIRE KEY A DGR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
PTL 2X6 CAP PANEL MT GLW WIRE KEY A DGR
Search Keywords: 522322646
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5-2232264-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    700
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Termination Method:
    N/A
  • Number of Contacts:
    12
  • Maximum Voltage Rating:
    600,600 VDC|VAC
  • Maximum Current Rating:
    20/Contact A
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5-2232264-6 RoHS compliant?
Yes, 5-2232264-6 is RoHS compliant.
What is the lead time for 5-2232264-6?
The standard lead time for 5-2232264-6 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 700
Can Ship immediately
Manufacturer Stock:
3,500 can ship
Minimum Order Quantity:
25
25 Weeks can ship 3/18/27
ADD TO CART
Price (USD)
Qty
Unit Price
25
$0.884
250
$0.786
700
$0.742
1,400
$0.712
2,800
$0.683
5,600
$0.653
7,700
$0.640
10,500 +
$0.615
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!