- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 5-2232263-7
5-2232263-7
TE Connectivity / AMP Brand
PTL 1X5 CAP PANEL MT GLW WIRE KEY A DGR
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
PTL 1X5 CAP PANEL MT GLW WIRE KEY A DGR
Search Keywords: 522322637
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-2232263-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:N/A
-
Number of Contacts:5
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:20/Contact A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,621
Ships today, if you order in
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
150
Order Increment:
150
19 Weeks
can ship
9/21/26