- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 5-2232263-4
5-2232263-4
TE Connectivity / AMP Brand
PTL 1X4 CAP PANEL MT GLW WIRE KEY A DGR
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PTL 1X4 CAP PANEL MT GLW WIRE KEY A DGR
Search Keywords: 522322634
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-2232263-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:N/A
-
Number of Contacts:4
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:20/Contact A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
4,800
Can Ship immediately
Minimum Order Quantity:
200
Order Increment:
200
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
200
$0.5788
400
$0.5644
1,000
$0.5093
2,600
$0.5034
5,000
$0.5005
7,600
$0.4980
10,000
$0.4955
15,000 +
$0.4930
Click for Quote
Log in
to unlock special pricing