- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 5-2232263-2
5-2232263-2
TE Connectivity / AMP Brand
PTL 1X2 CAP PANEL MT GLW WIRE KEY A DGR
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PTL 1X2 CAP PANEL MT GLW WIRE KEY A DGR
Search Keywords: 522322632
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-2232263-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:N/A
-
Number of Contacts:2
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:20/Contact A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,450
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
5100
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
50
$0.6042
1,000
$0.5154
2,500
$0.4961
5,100
$0.4794
10,200
$0.4770
15,300
$0.4746
20,400 +
$0.4722
Click for Quote
Log in
to unlock special pricing