- Home ›
- All Products›
- 5223172-1
5223172-1
TE Connectivity / AMP Brand
2MM FB,ASY,008,PWR,HDR,EN,4.25
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
2MM FB,ASY,008,PWR,HDR,EN,4.25
Search Keywords: 52231721
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5223172-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Base Material:Phosphor Bronze
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Contact Type:Pin
-
Circuit Application:Power
-
Number of Power Positions:8
-
PCB Mount Orientation:Vertical
-
Backplane Architecture:Traditional Backplane
-
Stackable:No
-
PCB Connector Assembly Type:PCB Mount Header
-
Number of Rows:4
-
Number of Positions:8
-
Housing Material:LCP (Liquid Crystal Polymer)
-
Contact Current Rating (Max):5 A
-
Number of Signal Positions:0
-
PCB Contact Termination Area Plating Material Finish:Matte
-
PCB Contact Termination Area Plating Material:Tin
-
Connector System:Board-to-Board
-
UL Flammability Rating:UL 94V-0
-
Connector Mounting Type:Board Mount
-
Operating Voltage:30 VAC, 30 VDC
-
PCB Contact Termination Area Plating Material Thickness:50 µin, 1.27 µm
-
Termination Post & Tail Length:.167 in, 4.25 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Centerline (Pitch):.078 in, 2 mm
-
Contact Mating Area Plating Material:Gold
-
Product Width:15.8 mm
-
Contact Underplating Material:Nickel
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1152
Order Increment:
48
25 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1,152
$13.39
2,304
$6.84
3,456
$4.66
4,608 +
$4.56
Click for Quote
Log in
to unlock special pricing