- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 5223070-4
5223070-4
TE Connectivity / AMP Brand
Conn Backplane HDR 120 POS 2mm Press Fit ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Backplane HDR 120 POS 2mm Press Fit ST Thru-Hole
Search Keywords: 52230704
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5223070-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Type:Backplane
-
Gender:HDR
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:120
-
Termination Method:PRESS FIT
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
180
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
180
$46.89
360
$29.84
720
$20.78
1,000
$17.79
5,000
$14.83
10,000
$13.74
25,000
$12.81
50,000 +
$11.32
Click for Quote
Log in
to unlock special pricing