- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 5223064-1
5223064-1
TE Connectivity / AMP Brand
Conn Backplane HDR 240 POS 2mm Press Fit ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Backplane HDR 240 POS 2mm Press Fit ST Thru-Hole
Search Keywords: 52230641
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5223064-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Type:Backplane
-
Gender:HDR
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:240
-
Termination Method:PRESS FIT
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
264
Can Ship immediately
MOQ for In Stock Qty:
6
MOQ for out of Stock Qty:
6
Order Increment:
6
23 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
6
$80.49
54
$80.28
102
$80.08
180
$79.89
360
$40.80
540
$27.77
720 +
$27.21
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments