- Home ›
- All Products›
- 5223016-8
TE Connectivity / AMP Brand
5223016-8
ASSEMBLY, PIN, SIGNAL, VERTICAL, Z-PACK 2mm FB, 5 ROW, PRESS FIT LEADS
View Datasheet Ask the Datasheet Accessories Notify Me
- Module Type = Signal
- 240 Signal Positions
- Fixed-Board (Header)
- Mating Post Length = 5.75 mm
- PCB Mount Angle = Vertical
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5223016-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Contact Current Rating (Max):3 A
-
Contact Type:Pin
-
UL Flammability Rating:UL 94V-0
-
Mating Alignment:With
-
Termination Post & Tail Length:.167 in, 4.25 mm
-
Contact Mating Area Plating Material:Gold
-
Number of Rows:5
-
Contact Mating Area Length:.226 in, 5.75 mm
-
Centerline (Pitch):.079 in, 2 mm
-
PCB Connector Assembly Type:PCB Mount Header
-
Contact Mating Area Plating Material Finish:Matte
-
Connector Width:.709 in, 18 mm
-
Connector Mounting Type:Board Mount
-
PCB Contact Termination Area Plating Material Thickness:23.622 µin, .6 µm
-
Circuit Application:Power & Signal
-
Comment:Sequencing of the mating posts and lead lengths is available. Worksheets for this procedure may be found under Z-PACK 2mm FB General Information.
-
Solder Process Feature:Board Standoff
-
Operating Voltage:30 VAC
-
PCB Contact Termination Area Plating Material:Tin
-
Connector Height:7 in, 17.8 mm
-
PCB Mount Retention:With
-
Contact Base Material:Phosphor Bronze
-
Connector & Contact Terminates To:Printed Circuit Board
-
Mating Alignment Type:Polarization
-
Connector System:Board-to-Board
-
PCB Mount Alignment:Without
-
Number of Signal Positions:240
-
Packaging Method:Tube
-
Board-to-Board Configuration:Vertical
-
Housing Color:Natural
-
PCB Mount Retention Type:Action/Compliant Tail
-
Contact Mating Area Plating Material Thickness:1.9685 µin, .05 µm
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
PCB Thickness (Recommended):.05 in, 2.4 mm
-
Packaging Quantity:6
-
Impedance:240 Ω
-
Housing Material:LCP (Liquid Crystal Polymer)
-
Insulation Resistance:5 MΩ
-
Contact Layout:Matrix
-
PCB Mount Orientation:Vertical
-
Number of Positions:240
-
Dielectric Withstanding Voltage (Max):1000 VAC
-
Stackable:No
-
Sealable:No