- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 5223011-4
5223011-4
TE Connectivity / AMP Brand
The 5223011-4 is a 120-position signal header assembly from the FB-5R product family.
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
The 5223011-4 is a 120-position signal header assembly from the FB-5R product family.
Product Highlights:
- Module Type = Signal
- 120 Signal Positions
- Fixed-Board (Header)
- Mating Post Length = 5.00 mm
- PCB Mount Angle = Vertical
Search Keywords: 52230114
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5223011-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
576
Can Ship immediately
MOQ for In Stock Qty:
12
MOQ for out of Stock Qty:
144
Order Increment:
12
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
12
$32.51
36
$30.79
60
$30.71
108
$30.08
144
$23.64
288
$17.19
432
$17.15
576 +
$17.10
Click for Quote
Log in
to unlock special pricing