- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 5223011-2
TE Connectivity / AMP Brand
5223011-2
Conn Backplane PIN 60 POS 2mm Press Fit ST Thru-Hole Tube
View Datasheet Ask the Datasheet Accessories Notify Me
- Module Type = Signal
- 60 Signal Positions
- Fixed-Board (Header)
- Mating Post Length = 5.00 mm
- PCB Mount Angle = Vertical
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5223011-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Type:Backplane3410
-
Gender:PIN3394
-
Body Orientation:Straight3390
-
Mounting:Through Hole3402
-
Pitch:2 mm
-
Number of Contacts:60
-
Termination Method:Press Fit3409
-
Operating Temperature:N/A
-
This product is discontinued, but still in stock.