Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5223011-1

ASSEMBLY, PIN, SIGNAL, VERTICAL, Z-PACK 2mm FB, 5 ROW, PRESS FIT 5mm MATING POST W/ 4.25mm PRESS FIT LEADS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
ASSEMBLY, PIN, SIGNAL, VERTICAL, Z-PACK 2mm FB, 5 ROW, PRESS FIT 5mm MATING POST W/ 4.25mm PRESS FIT LEADS
Product Highlights:
  • Module Type = Signal
  • 30 Signal Positions
  • Fixed-Board (Header)
  • Mating Post Length = 5.00 mm
  • PCB Mount Angle = Vertical
Search Keywords: 52230111
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5223011-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 48
Type: Backplane
Gender: HDR
Body Orientation: Straight
Mounting: Through Hole
Pitch: 2 mm
Number of Contacts: 30
Termination Method: PRESS FIT
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 5223011-1 RoHS compliant?
Yes, 5223011-1 is RoHS compliant.
What is the lead time for 5223011-1?
The standard lead time for 5223011-1 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12
Can Ship immediately You may purchase all in-stock quantity of 12
Stock lot only:
12
MOQ for In Stock Qty:
96
MOQ for out of Stock Qty:
96
Order Increment:
48
11 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$19.019
96
$17.290
100
$17.250
144
$17.210
288
$9.110
432
$6.410
576 +
$6.280
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!