- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 5223008-8
5223008-8
TE Connectivity / AMP Brand
ASSEMBLY, RECEPTACLE, SIGNAL, RIGHT ANGLE, Z-PACK 2mm FB, 5 ROW, PRESS FIT LEAD
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
ASSEMBLY, RECEPTACLE, SIGNAL, RIGHT ANGLE, Z-PACK 2mm FB, 5 ROW, PRESS FIT LEAD
Product Highlights:
- Module Type = Signal
- 240 Signal Positions
- Free-Board (Receptacle)
- PCB Mount Angle = Right Angle
- Number of Rows = 5
Search Keywords: 52230088
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5223008-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Type:Backplane
-
Gender:RCP
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:240
-
Termination Method:PRESS FIT
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,114
Can Ship immediately
MOQ for In Stock Qty:
6
MOQ for out of Stock Qty:
6
Order Increment:
6
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
6
$68.33
102
$68.17
252
$67.99
600
$67.82
1,200
$34.64
1,800
$23.58
2,400 +
$23.11
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments