- Home ›
- All Products›
- 5223002-2
5223002-2
TE Connectivity / AMP Brand
FB-5R,ASY,060,SIG,HDR,EN,4.25
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
FB-5R,ASY,060,SIG,HDR,EN,4.25
Product Highlights:
- Module Type = Signal
- 60 Signal Positions
- Fixed-Board (Header)
- Mating Post Length = 6.50 mm
- PCB Mount Angle = Vertical
Search Keywords: 52230022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5223002-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Connector & Contact Terminates To:Printed Circuit Board
-
Circuit Application:Signal
-
Number of Rows:5
-
Number of Positions:60
-
Connector System:Board-to-Board
-
Connector Mounting Type:Board Mount
-
Contact Current Rating (Max):1 A
-
Centerline (Pitch):2 mm
-
Operating Temperature Range:-55 – 125 °C
-
Sealable:Yes
-
Row-to-Row Spacing:2 mm
-
Number of Columns:12
-
Connector & Housing Type:Housing for Male Terminals
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
72
Order Increment:
24
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
72
$18.65
144
$11.48
216
$9.08
288 +
$8.90
Click for Quote
Log in
to unlock special pricing