Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5223000-5

The 5223000-5 is a 150-position, vertical mount, fixed-board signal header from the 2mm Centerline Futurebus+ connector family ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
The 5223000-5 is a 150-position, vertical mount, fixed-board signal header from the 2mm Centerline Futurebus+ connector family.
Product Highlights:
  • Module Type = Signal
  • 150 Signal Positions
  • Fixed-Board (Header)
  • Mating Post Length = 6.50 mm
  • PCB Mount Angle = Vertical
Search Keywords: 52230005
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5223000-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    9
  • Type:
    Hard Metric
  • Gender:
    Pin
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Pitch:
    2 mm
  • Number of Contacts:
    150
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 5223000-5 RoHS compliant?
Yes, 5223000-5 is RoHS compliant.
What is the lead time for 5223000-5?
The standard lead time for 5223000-5 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 210
Can Ship immediately
MOQ for In Stock Qty:
9
MOQ for out of Stock Qty:
9
Order Increment:
9
9 Weeks can ship 11/25/26
ADD TO CART
Price (USD)
Qty
Unit Price
9
$38.25
18
$38.16
27
$38.06
54
$23.42
81
$18.54
108 +
$18.17
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!