- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 5222506-1
5222506-1
TE Connectivity / AMP Brand
CONNECTOR,PLUG,HEX CRIMP,TNC
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance Guarantee
Description
+
CONNECTOR,PLUG,HEX CRIMP,TNC
Product Highlights:
- Connector
- Plug
- Terminate To Coaxial Cable
- Crimp Type = Hex
- Coaxial Cable Termination Type = Crimp
Search Keywords: 52225061
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5222506-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:TNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 7 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:-55 to 85 °C
-
Dimension:31.24 x 12.95 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
898
Ships today, if you order in
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$7.57
45
$7.43
85
$7.28
200
$7.14
1,000
$7.00
5,000
$6.23
10,000 +
$5.19
Click for Quote
Log in
to unlock special pricing