Available Replacements
Alternative Packaging
222132-1 222132-1 TE Connectivity / AMP Brand
222132-1

TE Connectivity / AMP Brand

In Stock: 1,843

Minimum Order: 35

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5222132-1

JACK,VERTICAL,PCB,75 OHM,BNC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
JACK,VERTICAL,PCB,75 OHM,BNC
Product Highlights:
  • Connector
  • Connector Type = BNC
  • Jack
  • Terminate To Printed Circuit Board
  • PCB Mount Angle = Vertical
Search Keywords: 52221321
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5222132-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 35
Type: BNC
Impedance: 75 Ohm
Operating Frequency: 0 to 4 Hz to GHz
Gender: RCP
Mounting: Through Hole
Body Orientation: Straight
Terminate To: PCB
Termination Method: Solder
Operating Temperature: -55 to 85 °C
Dimension: 15.88 x 14.76 x 35.57 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5222132-1 RoHS compliant?
Yes, 5222132-1 is RoHS compliant.
What is the lead time for 5222132-1?
The standard lead time for 5222132-1 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,461
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
420
30 Weeks can ship 6/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$11.95
100
$8.59
250
$8.54
420
$8.52
840
$8.49
1,260
$8.47
1,680 +
$8.45
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!