Available Replacements
Değişim Önerildi
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5222117-1

ADAPTER,JACK,BHD,75 OHM,BNC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Carton Packaging
Certificate of Compliance
Description +
ADAPTER,JACK,BHD,75 OHM,BNC
Product Highlights:
  • Adapter
  • Connector Type = BNC
  • Jack
  • Body Style = Straight
  • Not Surface Mountable
Search Keywords: 52221171
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5222117-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Type: BNC Adapter
Impedance: 75 Ohm
Operating Frequency: 0 to 4 Hz to GHz
Gender: RCP/RCP
Mounting: Panel Mount
Body Orientation: Straight
Operating Temperature: -65 to 165 °C
Dimension: 36.07 x 20.27 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 5222117-1 discontinued?
Yes, 5222117-1 from Te Connectivity / Amp Brand is discontinued (end-of-life January 2022). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 5222117-1?
The recommended replacement for 5222117-1 is 222117-1 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 5222117-1 RoHS compliant?
Yes, 5222117-1 is RoHS compliant.
What is the lead time for 5222117-1?
The standard lead time for 5222117-1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$10.241
5
$9.310
25
$7.520
50
$7.420
200
$6.860
400
$6.670
600
$6.470
1,000
$5.550
2,600 +
$4.870
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!