Available Replacements
Older Equivalent
222092-1 222092-1 TE Connectivity / AMP Brand JACK,RTANG,PCB,75 OHM,BNC
222092-1

TE Connectivity / AMP Brand

In Stock: 1,786

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5222092-1

JACK,RTANG,PCB,75 OHM,BNC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
JACK,RTANG,PCB,75 OHM,BNC
Product Highlights:
  • Connector
  • Connector Type = BNC
  • Jack
  • Terminate To Printed Circuit Board
  • Not Stacked
Search Keywords: 52220921
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5222092-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 35
Type: BNC
Impedance: 75 Ohm
Operating Frequency: 0 to 4 Hz to GHz
Gender: RCP
Mounting: Through Hole
Body Orientation: Right Angle
Terminate To: PCB
Termination Method: Solder
Operating Temperature: -55 to 85 °C
Dimension: 14.76 x 35.57 x 15.88 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 5222092-1?
The recommended replacement for 5222092-1 is 222092-1 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 5222092-1 RoHS compliant?
Yes, 5222092-1 is RoHS compliant.
What is the lead time for 5222092-1?
The standard lead time for 5222092-1 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,157
Can Ship immediately
Minimum Order Quantity:
35
Order Increment:
35
30 Weeks can ship 6/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
35
$7.43
70
$7.20
105
$7.07
280
$7.06
525
$6.96
1,015
$6.85
2,520 +
$6.54
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!