Available Replacements
RoHS olmayan eşdeğer
222006-1 222006-1 TE Connectivity / AMP Brand
222006-1

TE Connectivity / AMP Brand

In Stock: 1,000

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5222006-1

RF / Coaxial Connector - BNC Coaxial - Straight Jack - Through Hole Vertical - 50 ohm - Beryllium Copper.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
RF / Coaxial Connector - BNC Coaxial - Straight Jack - Through Hole Vertical - 50 ohm - Beryllium Copper.
Product Highlights:
  • Connector
  • Connector Type = BNC
  • Jack
  • Terminate To Printed Circuit Board
  • PCB Mount Angle = Vertical
Search Keywords: 52220061
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5222006-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: BNC
Impedance: 50 Ohm
Gender: RCP
Mounting: Through Hole
Body Orientation: Straight
Terminate To: PCB
Termination Method: PRESS FIT
Dimension: 20.57 x 11.94 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5222006-1 RoHS compliant?
Yes, 5222006-1 is RoHS compliant.
What is the lead time for 5222006-1?
The standard lead time for 5222006-1 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,100
Can Ship immediately
Manufacturer Stock:
1,000 can ship
Minimum Order Quantity:
50
Order Increment:
50
8 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$4.21
100
$4.11
250
$3.99
500
$3.98
1,000
$3.97
2,500
$3.96
5,000 +
$3.95
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!