- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 5221629-5
TE Connectivity / AMP Brand
5221629-5
TERMINATOR,BNC,75 OHM,1 WATT
View Datasheet Ask the Datasheet Accessories Notify Me
- Terminator
- Plug
- Housing Gender = Plug
- Body Style = Straight
- Not Surface Mountable
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5221629-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:BNC Terminator
-
Impedance:75 Ohm
-
Operating Frequency:N/A
-
Gender:PL
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:34.04 x 14.53 mm
-
This product is discontinued, but still in stock.
-