- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 5221629-4
5221629-4
TE Connectivity / AMP Brand
TERMINATOR, BNC 50 OHM 1 WATT
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Carton Packaging
Certificate of Compliance Guarantee
Description
+
TERMINATOR, BNC 50 OHM 1 WATT
Product Highlights:
- Terminator
- Connector Type = BNC
- Plug
- Body Style = Straight
- Not Surface Mountable
Search Keywords: 52216294
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5221629-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC Terminator
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:PL
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:34.04 x 14.53 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
72
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$10.75
35
$10.32
150
$9.90
350
$9.51
1,100 +
$9.13
Click for Quote
Log in
to unlock special pricing