- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 5221629-1
5221629-1
TE Connectivity / AMP Brand
TERMINATOR,BNC,50 OHM,1 WATT
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Carton Packaging
Certificate of Compliance Guarantee
Description
+
TERMINATOR,BNC,50 OHM,1 WATT
Product Highlights:
- Terminator
- Connector Type = BNC
- Plug
- Body Style = Straight
- Not Surface Mountable
Search Keywords: 52216291
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5221629-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:BNC Terminator
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:PL
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:34.04 x 14.53 mm
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
288
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$12.88
10
$12.57
25
$12.38
50
$12.20
100
$11.87
300
$11.72
500 +
$9.23
Click for Quote
Log in
to unlock special pricing